Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoF1977NBGICopy
Newark Part No.56AC5586
Technical Datasheet
RF Primary FunctionZigBee Transceiver
Frequency Max3GHz
Frequency Response RF Min5MHz
Frequency Min5MHz
Attenuation Step Size0.25dB
Frequency Response RF Max3GHz
Insertion Loss2.2dB
Control Step Size0.25dB
Third Order Intercept Point IIP3 Typ64dBm
No. of Bits7bit
Supply Voltage Min3V
InterfacesParallel, SPI
Input Power Max32dBm
Supply Voltage Max5.25V
Control Bits7bit
RF Input Power32dBm
Attenuation Typ31.75dB
RF IC Case StyleTQFN
Attenuation Min-
Attenuation Max-
IC Case / PackageTQFN
No. of Pins32Pins
Operating Temperature Max105°C
Operating Temperature Min-40°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
RF Primary Function
ZigBee Transceiver
Frequency Response RF Min
5MHz
Attenuation Step Size
0.25dB
Insertion Loss
2.2dB
Third Order Intercept Point IIP3 Typ
64dBm
Supply Voltage Min
3V
Input Power Max
32dBm
Control Bits
7bit
Attenuation Typ
31.75dB
Attenuation Min
-
IC Case / Package
TQFN
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Frequency Max
3GHz
Frequency Min
5MHz
Frequency Response RF Max
3GHz
Control Step Size
0.25dB
No. of Bits
7bit
Interfaces
Parallel, SPI
Supply Voltage Max
5.25V
RF Input Power
32dBm
RF IC Case Style
TQFN
Attenuation Max
-
No. of Pins
32Pins
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
