Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part No9FG430AGILFT
Newark Part No.66AH8605
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part No9FG430AGILFT
Newark Part No.66AH8605
Technical Datasheet
Clock IC TypeFrequency Generator
Frequency400MHz
Supply Voltage Min3.135V
Supply Voltage Max3.465V
IC Case / PackageTSSOP
No. of Pins28Pins
Clock IC Case StyleTSSOP
Product Range-
No. of Outputs5Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Clock IC Type
Frequency Generator
Supply Voltage Min
3.135V
IC Case / Package
TSSOP
Clock IC Case Style
TSSOP
No. of Outputs
5Outputs
Operating Temperature Max
85°C
SVHC
No SVHC (12-Jan-2017)
Frequency
400MHz
Supply Voltage Max
3.465V
No. of Pins
28Pins
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability