Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part No8V79S680NLGI
Newark Part No.71AC4011
Technical Datasheet
Clock IC TypeClock Divider, Fanout Buffer
Clock Buffer TypeClock Divider, Fanout Buffer
Frequency3GHz
Clock IC Case StyleVFQFN
No. of Outputs16Outputs
Supply Voltage Min3.135V
Supply Voltage Max3.465V
IC Case / PackageVFQFN
No. of Pins64Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Clock IC Type
Clock Divider, Fanout Buffer
Frequency
3GHz
No. of Outputs
16Outputs
Supply Voltage Max
3.465V
No. of Pins
64Pins
Qualification
-
Operating Temperature Max
85°C
Clock Buffer Type
Clock Divider, Fanout Buffer
Clock IC Case Style
VFQFN
Supply Voltage Min
3.135V
IC Case / Package
VFQFN
Product Range
-
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
