Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part No71256SA12TPGCopy
Newark Part No.42AH2724
Technical Datasheet
SRAM TypeAsynchronous SRAM
Memory Size256Kbit
SRAM Memory Configuration32K x 8bit
Memory Density256Kbit
Memory Configuration32K x 8bit
Supply Voltage Range4.5V to 5.5V
Memory Case StyleDIP
IC Case / PackageDIP
No. of Pins28Pins
Access Time12ns
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Supply Voltage Nom5V
Clock Frequency Max-
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
SRAM Type
Asynchronous SRAM
SRAM Memory Configuration
32K x 8bit
Memory Configuration
32K x 8bit
Memory Case Style
DIP
No. of Pins
28Pins
Supply Voltage Min
4.5V
Supply Voltage Nom
5V
IC Mounting
Through Hole
Operating Temperature Max
70°C
MSL
MSL 3 - 168 hours
Memory Size
256Kbit
Memory Density
256Kbit
Supply Voltage Range
4.5V to 5.5V
IC Case / Package
DIP
Access Time
12ns
Supply Voltage Max
5.5V
Clock Frequency Max
-
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
