Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part No70V25L25PFGICopy
Newark Part No.66AH8529
Technical Datasheet
Memory Size128Kbit
SRAM TypeDual Port SRAM
Memory Density128Kbit
SRAM Memory Configuration8K x 16bit
Memory Configuration8K x 16bit
Supply Voltage Range3V to 3.6V
Memory Case StyleTQFP
IC Case / PackageTQFP
No. of Pins100Pins
Supply Voltage Min3V
Access Time25ns
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Memory Size
128Kbit
Memory Density
128Kbit
Memory Configuration
8K x 16bit
Memory Case Style
TQFP
No. of Pins
100Pins
Access Time
25ns
Supply Voltage Nom
3.3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
SRAM Type
Dual Port SRAM
SRAM Memory Configuration
8K x 16bit
Supply Voltage Range
3V to 3.6V
IC Case / Package
TQFP
Supply Voltage Min
3V
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
