Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part No512MLFTCopy
Newark Part No.50AH1572
Technical Datasheet
Clock IC TypeClock Multiplier
Supply Voltage Min3V
Frequency200MHz
Supply Voltage Max5V
IC Case / PackageSOIC
No. of Pins8Pins
Clock IC Case StyleSOIC
Product Range-
No. of Outputs1Outputs
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Clock IC Type
Clock Multiplier
Frequency
200MHz
IC Case / Package
SOIC
Clock IC Case Style
SOIC
No. of Outputs
1Outputs
Operating Temperature Max
70°C
SVHC
No SVHC (12-Jan-2017)
Supply Voltage Min
3V
Supply Voltage Max
5V
No. of Pins
8Pins
Product Range
-
Operating Temperature Min
0°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
