Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part No307G-03LFT
Newark Part No.50AH0652
Technical Datasheet
Clock IC TypeProgrammable Clock
Supply Voltage Min3V
Frequency270MHz
Supply Voltage Max3.6V
IC Case / PackageTSSOP
Clock IC Case StyleTSSOP
No. of Pins16Pins
Product Range-
No. of Outputs3Outputs
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Clock IC Type
Programmable Clock
Frequency
270MHz
IC Case / Package
TSSOP
No. of Pins
16Pins
No. of Outputs
3Outputs
Operating Temperature Max
70°C
SVHC
No SVHC (12-Jan-2017)
Supply Voltage Min
3V
Supply Voltage Max
3.6V
Clock IC Case Style
TSSOP
Product Range
-
Operating Temperature Min
0°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
