Print Page
Image is for illustrative purposes only. Please refer to product description.
193 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.190 |
Price for:Each
Minimum: 1
Multiple: 1
$8.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRAL
Manufacturer Part NoINMSDX64G-100V10
Newark Part No.13AJ0509
Flash Memory Card TypeMicroSDXC Card
Memory Capacity64GB
Standard Speed ClassClass 10
UHS StandardUHS-I U1
App RatingA1
Supply Voltage Nom-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Technical Specifications
Flash Memory Card Type
MicroSDXC Card
Standard Speed Class
Class 10
App Rating
A1
Operating Temperature Min
-
Product Range
-
Memory Capacity
64GB
UHS Standard
UHS-I U1
Supply Voltage Nom
-
Operating Temperature Max
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate