Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INOVA SEMICONDUCTORS |
|---|---|
| Manufacturer Part No | INLC10AQ-TCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 83AH4464 |
| Your Part Number |
2,695 In Stock
490 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.970 |
| 10+ | $2.220 |
| 50+ | $1.940 |
| 100+ | $1.760 |
| 250+ | $1.690 |
| 500+ | $1.590 |
| 1000+ | $1.530 |
| 2500+ | $1.500 |
Price for:Each
Minimum: 1
Multiple: 1
$2.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INOVA SEMICONDUCTORS |
|---|---|
| Manufacturer Part No | INLC10AQ-TCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 83AH4464 |
| Topology | - |
| LED Driver Type | - |
| Input Voltage Min | 4.5V |
| Input Voltage Max | 5.5V |
| Output Voltage Max | - |
| Output Current Max | - |
| Output Current Max | - |
| Switching Frequency Typ | 4MHz |
| IC Mounting | Surface Mount |
| IC Case / Package | WETQFN-EP |
| No. of Pins | 16Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | - |
| Qualification | AEC-Q100 |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | AEC-Q100 |
| Device Topology | - |
| Driver Case Style | WETQFN-EP |
| No. of Outputs | 3Outputs |
| Switching Frequency | - |
Technical Specifications
| Topology | - |
|---|---|
| Input Voltage Min | 4.5V |
| Output Voltage Max | - |
| Output Current Max | - |
| IC Mounting | Surface Mount |
| No. of Pins | 16Pins |
| Operating Temperature Max | 105°C |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
| Device Topology | - |
| No. of Outputs | 3Outputs |
| LED Driver Type | - |
|---|---|
| Input Voltage Max | 5.5V |
| Output Current Max | - |
| Switching Frequency Typ | 4MHz |
| IC Case / Package | WETQFN-EP |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| Automotive Qualification Standard | AEC-Q100 |
| Driver Case Style | WETQFN-EP |
| Switching Frequency | - |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
