Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | XDPP1148100BXUMA1Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel22AM3584RL Cut Tape22AM3584 |
| Your Part Number |
4,945 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.830 | $5.83 |
| Total Price | $5.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.830 |
| 10+ | $4.440 |
| 100+ | $3.710 |
| 500+ | $3.420 |
| 1000+ | $3.370 |
| 2500+ | $3.340 |
| 10000+ | $3.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | XDPP1148100BXUMA1Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel22AM3584RL Cut Tape22AM3584 |
| IC Type | Digital Power Supply Controller |
| Input Voltage Min | 2.97V |
| Input Voltage Max | 3.63V |
| PWM Input Frequency | 2MHz |
| IC Case / Package | VQFN-EP |
| No. of Pins | 24Pins |
| External Input Capacitance | - |
| External Output Capacitance | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| IC Type | Digital Power Supply Controller |
|---|---|
| Input Voltage Max | 3.63V |
| IC Case / Package | VQFN-EP |
| External Input Capacitance | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| Input Voltage Min | 2.97V |
|---|---|
| PWM Input Frequency | 2MHz |
| No. of Pins | 24Pins |
| External Output Capacitance | - |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
