Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoXDPP1140100BXUMA1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel22AM3583RL
Cut Tape22AM3583
Your Part Number
4,970 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.440 | $5.44 |
| Total Price | $5.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.440 |
| 50+ | $3.840 |
| 100+ | $3.480 |
| 250+ | $3.340 |
| 500+ | $3.270 |
| 1000+ | $3.210 |
| 2500+ | $3.140 |
| 5000+ | $3.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoXDPP1140100BXUMA1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel22AM3583RL
Cut Tape22AM3583
Input Voltage Min2.97V
Input Voltage Max3.63V
PWM Input Frequency2MHz
IC Case / PackageVQFN-EP
No. of Pins24Pins
External Input Capacitance-
External Output Capacitance-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Type
Digital Power Supply Controller
Input Voltage Max
3.63V
IC Case / Package
VQFN-EP
External Input Capacitance
-
Operating Temperature Min
-40°C
Product Range
-
Input Voltage Min
2.97V
PWM Input Frequency
2MHz
No. of Pins
24Pins
External Output Capacitance
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
