Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoXDPE19283B0000XUMA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel20AM8343RL
Cut Tape20AM8343
Your Part Number
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.390 | $6.39 |
| Total Price | $6.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.390 |
| 50+ | $4.530 |
| 100+ | $4.120 |
| 250+ | $3.980 |
| 500+ | $3.900 |
| 1000+ | $3.820 |
| 2500+ | $3.740 |
| 5000+ | $3.660 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoXDPE19283B0000XUMA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel20AM8343RL
Cut Tape20AM8343
IC TypeDigital Multi-Phase Controller
Input Voltage Min-
Input Voltage Max3.3V
PWM Input Frequency1MHz
IC Case / PackageVQFN-EP
No. of Pins40Pins
External Input Capacitance-
External Output Capacitance-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Type
Digital Multi-Phase Controller
Input Voltage Max
3.3V
IC Case / Package
VQFN-EP
External Input Capacitance
-
Operating Temperature Min
-
Product Range
-
Input Voltage Min
-
PWM Input Frequency
1MHz
No. of Pins
40Pins
External Output Capacitance
-
Operating Temperature Max
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
