Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLS830A4EPV50XUMA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel07AM6498RL
Cut Tape07AM6498
Product Range5V 300mA LDO Voltage Regulators
Your Part Number
337 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.320 | $1.32 |
| Total Price | $1.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.320 |
| 50+ | $0.868 |
| 100+ | $0.769 |
| 250+ | $0.721 |
| 500+ | $0.692 |
| 1000+ | $0.681 |
| 2500+ | $0.667 |
| 5000+ | $0.654 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLS830A4EPV50XUMA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel07AM6498RL
Cut Tape07AM6498
Product Range5V 300mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min3.2V
Input Voltage Max40V
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max300mA
Output Current Max300mA
Dropout Voltage Typ @ Current550mV
IC MountingSurface Mount
IC Case / PackageTSSOP
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range5V 300mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
40V
Output Voltage Nom
5V
Output Voltage Max
-
Output Current Max
300mA
Dropout Voltage Typ @ Current
550mV
IC Case / Package
TSSOP
Operating Temperature Min
-40°C
Product Range
5V 300mA LDO Voltage Regulators
Input Voltage Min
3.2V
No. of Outputs
1Outputs
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
300mA
IC Mounting
Surface Mount
No. of Pins
14Pins
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
