Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLI55950A6EE0002XTSA1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.15AN2925
Product RangeXENSIV Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $2.220 |
| 50+ | $1.960 |
| 100+ | $1.780 |
| 250+ | $1.590 |
| 500+ | $1.400 |
| 1000+ | $1.210 |
| 2500+ | $1.100 |
| 5000+ | $1.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLI55950A6EE0002XTSA1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.15AN2925
Product RangeXENSIV Series
Sensor TypeTMR Position Sensor
Magnetic Field Min-0.035T
Magnetic Field Max0.035T
Supply Voltage Min3V
Supply Voltage Max5.5V
Sensor Case / PackageSOT-23
No. of Pins6Pins
Output InterfaceAnalogue 300mV to 5.2V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeXENSIV Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
TMR Position Sensor
Magnetic Field Max
0.035T
Supply Voltage Max
5.5V
No. of Pins
6Pins
Operating Temperature Min
-40°C
Product Range
XENSIV Series
SVHC
No SVHC (04-Feb-2026)
Magnetic Field Min
-0.035T
Supply Voltage Min
3V
Sensor Case / Package
SOT-23
Output Interface
Analogue 300mV to 5.2V
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
