Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | TLF42772ELXUMA2Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel81AH0072RL Cut Tape81AH0072 |
| Product Range | Adj 300mA LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
2,469 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.130 | $2.13 |
| Total Price | $2.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.130 |
| 10+ | $1.580 |
| 100+ | $1.280 |
| 500+ | $1.170 |
| 1000+ | $1.150 |
| 2500+ | $1.120 |
| 10000+ | $1.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | TLF42772ELXUMA2Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel81AH0072RL Cut Tape81AH0072 |
| Product Range | Adj 300mA LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Adjustable |
| Input Voltage Min | 5.2V |
| Input Voltage Max | 40V |
| Fixed Output Voltage Nom | - |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | - |
| Output Voltage Nom | -V |
| Adjustable Output Voltage Min | 5V |
| Output Voltage Min | 5V |
| Adjustable Output Voltage Max | 12V |
| Output Current | 300mA |
| Output Voltage Max | 12V |
| Polarity | Positive Output |
| Dropout Voltage Vdo | 200mV |
| Max Output Current | 300mA |
| LDO Regulator Case Style | SSOP-EP |
| Output Current Max | 300mA |
| Output Current Max | 300mA |
| Dropout Voltage Typ @ Current | 0 |
| Dropout Voltage - Typ @ Current | 200mV |
| Dropout Voltage Typ @ Current | 200mV |
| IC Mounting | Surface Mount |
| IC Case / Package | SSOP-EP |
| No. of Pins | 14Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Product Range | Adj 300mA LDO Voltage Regulators |
| Automotive Qualification Standard | AEC-Q100 |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Input Voltage Max | 40V |
| No. of Outputs | 1Outputs |
| Output Voltage Nom | -V |
| Output Voltage Min | 5V |
| Output Current | 300mA |
| Polarity | Positive Output |
| Max Output Current | 300mA |
| Output Current Max | 300mA |
| Dropout Voltage Typ @ Current | 0 |
| Dropout Voltage Typ @ Current | 200mV |
| IC Case / Package | SSOP-EP |
| Operating Temperature Min | -40°C |
| Product Range | Adj 300mA LDO Voltage Regulators |
| MSL | MSL 3 - 168 hours |
| Input Voltage Min | 5.2V |
|---|---|
| Fixed Output Voltage Nom | - |
| Output Voltage - Nom | - |
| Adjustable Output Voltage Min | 5V |
| Adjustable Output Voltage Max | 12V |
| Output Voltage Max | 12V |
| Dropout Voltage Vdo | 200mV |
| LDO Regulator Case Style | SSOP-EP |
| Output Current Max | 300mA |
| Dropout Voltage - Typ @ Current | 200mV |
| IC Mounting | Surface Mount |
| No. of Pins | 14Pins |
| Operating Temperature Max | 150°C |
| Automotive Qualification Standard | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
