Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE9744QKXUMA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.15AN2923
Your Part Number
1,900 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.690 |
| 50+ | $14.490 |
| 100+ | $13.430 |
| 250+ | $12.410 |
| 500+ | $11.370 |
| 1000+ | $10.660 |
| 2500+ | $10.060 |
| 5000+ | $9.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$15.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE9744QKXUMA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.15AN2923
IC TypePMIC for Traction Inverter
Supply Voltage36V
No. of Step-Down DC - DC Converters-
No. of LDO Regulators2
No. of Regulated Outputs4
IC Case / PackageLQFP-EP
No. of Pins64Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
PMIC for Traction Inverter
No. of Step-Down DC - DC Converters
-
No. of Regulated Outputs
4
No. of Pins
64Pins
Operating Temperature Max
150°C
Product Range
-
Supply Voltage
36V
No. of LDO Regulators
2
IC Case / Package
LQFP-EP
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
