Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE9471ESXUMA1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.42AH2100
Your Part Number
2,724 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.190 |
| 10+ | $2.390 |
| 25+ | $2.180 |
| 50+ | $2.080 |
| 100+ | $1.970 |
| 250+ | $1.860 |
| 500+ | $1.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE9471ESXUMA1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.42AH2100
Technical Datasheet
Product Range-
IC Case / PackageTSSOP-EP
Interface Case StyleTSSOP-EP
No. of Pins24Pins
Supply Voltage Min5.5V
Supply Voltage Max28V
Protocol SupportedCAN, FlexRay, LIN
Supported StandardsISO 11898-2, SAE J2284
Output Voltage5V
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100, AEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Interface Case Style
TSSOP-EP
Supply Voltage Min
5.5V
Protocol Supported
CAN, FlexRay, LIN
Output Voltage
5V
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
IC Case / Package
TSSOP-EP
No. of Pins
24Pins
Supply Voltage Max
28V
Supported Standards
ISO 11898-2, SAE J2284
Operating Temperature Min
-40°C
Qualification
AEC-Q100, AEC-Q101
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
