
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | TLE9350BVSJXTMA1Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel03AM8333RL Cut Tape03AM8333 |
| Your Part Number |
2,500 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.210 | $1.21 |
| Total Price | $1.21 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 50+ | $0.790 |
| 100+ | $0.698 |
| 250+ | $0.654 |
| 500+ | $0.628 |
| 1000+ | $0.615 |
| 2500+ | $0.603 |
| 5000+ | $0.590 |
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | TLE9350BVSJXTMA1Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel03AM8333RL Cut Tape03AM8333 |
| CAN Interface IC Type | CAN FD Transceiver |
| Data Rate Max | 5Mbps |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| IC Case / Package | DSO |
| No. of Pins | 8Pins |
| No. of Channels | 1Channels |
| No. of Drivers | 1Drivers |
| No. of Receivers | 1Receivers |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
TLE9350BVSJXTMA1 is a high-speed CAN transceiver, used in HS CAN systems for automotive applications as well as for industrial applications. It is designed to fulfil the requirements of ISO 11898-2:2016 physical layer specification as well as SAE J1939 and SAE J2284. As an interface between the physical bus layer and the HS CAN protocol controller, the TLE9350BVSJ is designed to protect the microcontroller against interferences generated inside the network. A very high ESD robustness and the optimized RF immunity allow the use in automotive applications without additional protection devices, such as suppressor diodes or common mode chokes. Based on the high symmetry of the CANH and CANL output signals, the TLE9350BVSJ provides a very low level of electromagnetic emission (EME) within a wide frequency range. Applications include engine control units (ECU), electric power steering, transmission control units (TCUs), and chassis control modules.
- Fully compliant to ISO 11898-2:2016 and SAE J2284-4/-5, AEC-Q100 qualified
- Loop delay symmetry for CAN FD data frames up to 5Mbit/s
- Very low electromagnetic emission (EME) allows the use without additional common mode choke
- VIO input for voltage adaption to the microcontroller interface (3.3V or 5V)
- Excellent ESD robustness, TxD timeout function, power-save mode
- Very low CAN bus leakage current in power-down state, overtemperature protection
- Protected against automotive transients according to ISO 7637 and SAE J2962-2
- Transmitter supply voltage range from 4.5V to 5.5V, digital supply voltage range from 3V to 5.5V
- Current consumption is 1.4mA typical at (VTxD = VIO; VNEN = 0V; VCANH = VCANL = VCC/2)
- Junction temperature range from -40°C to 150°C, PG-DSO-8 package
Technical Specifications
| CAN Interface IC Type | CAN FD Transceiver |
|---|---|
| Supply Voltage Min | 4.5V |
| IC Case / Package | DSO |
| No. of Channels | 1Channels |
| No. of Receivers | 1Receivers |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q100 |
| Data Rate Max | 5Mbps |
|---|---|
| Supply Voltage Max | 5.5V |
| No. of Pins | 8Pins |
| No. of Drivers | 1Drivers |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
