Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE9263BQXXUMA2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.87AK0639
Your Part Number
2,170 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.990 |
| 10+ | $3.020 |
| 25+ | $2.770 |
| 50+ | $2.640 |
| 100+ | $2.500 |
| 250+ | $2.370 |
| 500+ | $2.350 |
| 1000+ | $2.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE9263BQXXUMA2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.87AK0639
Product Range-
IC Case / PackageVQFN
No. of Pins48Pins
Supply Voltage Min-
Supply Voltage Max28V
Protocol SupportedCAN FD, LIN
Supported StandardsISO 11898-2, ISO 17987-4, LIN 2.2, SAE J2284, SAE J2602
Output Voltage5V
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
No. of Pins
48Pins
Supply Voltage Max
28V
Supported Standards
ISO 11898-2, ISO 17987-4, LIN 2.2, SAE J2284, SAE J2602
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
IC Case / Package
VQFN
Supply Voltage Min
-
Protocol Supported
CAN FD, LIN
Output Voltage
5V
Operating Temperature Max
150°C
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
