Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE92623BQXV33XUMA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel93AC7351RL
Cut Tape93AC7351
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.910 | $3.91 |
| Total Price | $3.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.910 |
| 50+ | $2.710 |
| 100+ | $2.450 |
| 250+ | $2.320 |
| 500+ | $2.310 |
| 1000+ | $2.260 |
| 2500+ | $2.220 |
| 5000+ | $2.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE92623BQXV33XUMA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel93AC7351RL
Cut Tape93AC7351
Technical Datasheet
Product Range-
IC Case / PackageVQFN
Interface Case StyleVQFN
No. of Pins48Pins
Supply Voltage Min-
Supply Voltage Max28V
Protocol SupportedCAN, LIN
Supported StandardsISO 11898-2, LIN2.2A/J2602, SAE J2284
Output Voltage3.3V
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Interface Case Style
VQFN
Supply Voltage Min
-
Protocol Supported
CAN, LIN
Output Voltage
3.3V
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
IC Case / Package
VQFN
No. of Pins
48Pins
Supply Voltage Max
28V
Supported Standards
ISO 11898-2, LIN2.2A/J2602, SAE J2284
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
