Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.120 |
| 10+ | $3.710 |
| 25+ | $3.460 |
| 50+ | $3.200 |
| 100+ | $2.870 |
| 250+ | $2.430 |
| 500+ | $2.340 |
| 1000+ | $2.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE9186QVWXUMA1
Newark Part No.12AN0496
No. of Channels6Channels
Gate Driver TypeNon-Isolated
Driver Configuration3 Phase Bridge
Power Switch TypeMOSFET
No. of Pins32Pins
IC Case / PackageVQFN-EP
IC MountingSurface Mount
Input TypePWM
Source Current-
Sink Current-
Supply Voltage Min8V
Supply Voltage Max29V
Operating Temperature Min-40°C
Operating Temperature Max175°C
Input Delay-
Output Delay-
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
6Channels
Driver Configuration
3 Phase Bridge
No. of Pins
32Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
8V
Operating Temperature Min
-40°C
Input Delay
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Gate Driver Type
Non-Isolated
Power Switch Type
MOSFET
IC Case / Package
VQFN-EP
Input Type
PWM
Sink Current
-
Supply Voltage Max
29V
Operating Temperature Max
175°C
Output Delay
-
Qualification
AEC-Q100
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
