Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.620 |
| 10+ | $5.090 |
| 25+ | $4.710 |
| 50+ | $4.490 |
| 100+ | $4.280 |
| 250+ | $4.080 |
| 500+ | $3.970 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE9183QKXUMA1
Newark Part No.87AK0638
No. of Channels6Channels
Gate Driver TypeNon-Isolated
Driver Configuration3 Phase Bridge
Power Switch TypeMOSFET
No. of Pins64Pins
IC Case / PackageLQFP
IC MountingSurface Mount
Input TypeLogic
Source Current-
Sink Current-
Supply Voltage Min5.5V
Supply Voltage Max40V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Input Delay35ns
Output Delay35ns
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
6Channels
Driver Configuration
3 Phase Bridge
No. of Pins
64Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
5.5V
Operating Temperature Min
-40°C
Input Delay
35ns
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
Non-Isolated
Power Switch Type
MOSFET
IC Case / Package
LQFP
Input Type
Logic
Sink Current
-
Supply Voltage Max
40V
Operating Temperature Max
150°C
Output Delay
35ns
Qualification
AEC-Q100
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
