Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE9180D32QKXUMA1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel59AM3414RL
Cut Tape59AM3414
Your Part Number
3,509 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.110 | $7.11 |
| Total Price | $7.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.110 |
| 50+ | $5.170 |
| 100+ | $4.740 |
| 250+ | $4.570 |
| 500+ | $4.500 |
| 1000+ | $4.300 |
| 2500+ | $4.290 |
| 5000+ | $4.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE9180D32QKXUMA1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel59AM3414RL
Cut Tape59AM3414
No. of Channels6Channels
Gate Driver TypeNon-Isolated
Driver Configuration3 Phase Bridge
Power Switch TypeMOSFET
No. of Pins64Pins
IC Case / PackageLQFP-EP
IC MountingSurface Mount
Input TypeLogic
Source Current-
Sink Current-
Supply Voltage Min5.5V
Supply Voltage Max60V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Input Delay35ns
Output Delay35ns
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
6Channels
Driver Configuration
3 Phase Bridge
No. of Pins
64Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
5.5V
Operating Temperature Min
-40°C
Input Delay
35ns
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
Non-Isolated
Power Switch Type
MOSFET
IC Case / Package
LQFP-EP
Input Type
Logic
Sink Current
-
Supply Voltage Max
60V
Operating Temperature Max
150°C
Output Delay
35ns
Qualification
AEC-Q100
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
