Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE9180D21QKXUMA1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel01AM0930
Re-Reel69AH2986RL
Cut Tape69AH2986
Your Part Number
8,795 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $3.820 | $0.00 |
| Total Price | $19.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $6.220 |
| 50+ | $4.380 |
| 100+ | $4.010 |
| 250+ | $3.820 |
| 500+ | $3.700 |
| 1000+ | $3.650 |
| 2500+ | $3.610 |
| 5000+ | $3.540 |
Full Reel
| Quantity | Price |
|---|---|
| 1900+ | $3.820 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE9180D21QKXUMA1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel01AM0930
Re-Reel69AH2986RL
Cut Tape69AH2986
No. of Channels6Channels
Gate Driver TypeNon-Isolated
Driver ConfigurationHigh Side and Low Side
Power Switch TypeMOSFET
No. of Pins64Pins
IC Case / PackageLQFP
IC MountingSurface Mount
Input Type-
Source Current1A
Sink Current1A
Supply Voltage Min5.5V
Supply Voltage Max60V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Input Delay-
Output Delay-
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
6Channels
Driver Configuration
High Side and Low Side
No. of Pins
64Pins
IC Mounting
Surface Mount
Source Current
1A
Supply Voltage Min
5.5V
Operating Temperature Min
-40°C
Input Delay
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
Non-Isolated
Power Switch Type
MOSFET
IC Case / Package
LQFP
Input Type
-
Sink Current
1A
Supply Voltage Max
60V
Operating Temperature Max
150°C
Output Delay
-
Qualification
AEC-Q100
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
