Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE9016DQKXUMA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.12AN6701
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.630 |
| 50+ | $8.640 |
| 100+ | $8.190 |
| 250+ | $7.360 |
| 500+ | $6.750 |
| 1000+ | $6.050 |
| 2500+ | $5.740 |
| 5000+ | $5.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE9016DQKXUMA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.12AN6701
Battery TypeLi-Ion
InterfacesUART
No. of Cells16Cells
Supply Voltage Min6V
Supply Voltage Max85V
IC Case / PackageLQFP-EP
No. of Pins64Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
IC MountingSurface Mount
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Type
Li-Ion
No. of Cells
16Cells
Supply Voltage Max
85V
No. of Pins
64Pins
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Interfaces
UART
Supply Voltage Min
6V
IC Case / Package
LQFP-EP
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
AEC-Q100
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
