Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE88812TNAKSA1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.69AH2985
Your Part Number
340 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.010 |
| 10+ | $9.430 |
| 25+ | $8.910 |
| 50+ | $8.390 |
| 100+ | $8.070 |
| 250+ | $7.730 |
| 500+ | $7.530 |
Price for:Each
Minimum: 1
Multiple: 1
$12.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE88812TNAKSA1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.69AH2985
Technical Datasheet
IC FunctionAlternator Regulator with LIN
Supply Voltage Min6V
Supply Voltage Max18V
IC Package TypeTO-220
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max175°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Alternator Regulator with LIN
Supply Voltage Max
18V
No. of Pins
5Pins
Operating Temperature Max
175°C
Automotive Qualification Standard
AEC-Q100
Supply Voltage Min
6V
IC Package Type
TO-220
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
