Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE4988CXTFM28HAMA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.26AM9467
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.540 |
| 10+ | $4.250 |
| 25+ | $3.960 |
| 50+ | $3.610 |
| 100+ | $3.050 |
| 250+ | $2.490 |
| 500+ | $2.340 |
Price for:Each (Cut from Ammo Pack)
Minimum: 1
Multiple: 1
$4.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4988CXTFM28HAMA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.26AM9467
Technical Datasheet
Hall Effect TypeSwitch
Sensor TypeSpeed Sensor
Sensor Case / PackagePG-SSO-3-52
No. of Pins3Pins
Sensor Case StylePG-SSO-3-52
Supply Voltage Min4V
Supply Voltage Max24V
Operating Temperature Min-40°C
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Hall Effect Type
Switch
Sensor Case / Package
PG-SSO-3-52
Sensor Case Style
PG-SSO-3-52
Supply Voltage Max
24V
Operating Temperature Max
175°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Sensor Type
Speed Sensor
No. of Pins
3Pins
Supply Voltage Min
4V
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
