Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE4978R040W5OS0010XUMA1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.13AN1455
Product RangeXENSIV Series
Your Part Number
1,405 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.610 |
| 50+ | $6.820 |
| 100+ | $6.480 |
| 250+ | $5.820 |
| 500+ | $5.330 |
| 1000+ | $4.780 |
| 2500+ | $4.540 |
| 5000+ | $4.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4978R040W5OS0010XUMA1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.13AN1455
Product RangeXENSIV Series
Current Sensor TypeHall Effect
Current Sense DirectionBidirectional
Accuracy0.55%
Measured CurrentAC / DC
Sensor Case / PackageDSO
No. of Pins16Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Primary Current45A
Isolation Voltage1.7kV
Output InterfaceAnalogue - Voltage
Sensor IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeXENSIV Series
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Current Sensor Type
Hall Effect
Accuracy
0.55%
Sensor Case / Package
DSO
Supply Voltage Min
4.5V
Primary Current
45A
Output Interface
Analogue - Voltage
Operating Temperature Min
-40°C
Product Range
XENSIV Series
SVHC
No SVHC (04-Feb-2026)
Current Sense Direction
Bidirectional
Measured Current
AC / DC
No. of Pins
16Pins
Supply Voltage Max
5.5V
Isolation Voltage
1.7kV
Sensor IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
AEC-Q100
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
