Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.260 | $5.26 |
| Total Price | $5.26 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.260 |
| 50+ | $4.120 |
| 100+ | $3.970 |
| 250+ | $3.820 |
| 500+ | $3.670 |
| 1000+ | $3.560 |
| 2500+ | $3.490 |
| 5000+ | $3.420 |
Product Information
Product Overview
TLE4973R075T5S0001XUMA1 is a high-precision miniature coreless magnetic current sensor for AC and DC measurements with an analog interface and fast over-current detection output. Negative effects (saturation, hysteresis) known from open loop sensors using flux concentration techniques are avoided. The differential measurement principle allows great stray field suppression for operation in harsh environments. The high configurability enables customization for a variety of applications. User-programmable parameters such as OCD thresholds and sensitivity settings are stored in an embedded EEPROM. Device configuration can be performed in-situ through a one-wire UART-based interface called digital control diagnostic interface (DCDI). It is used in applications such as general-purpose electrical drives, chargers and on-board chargers, PV inverters, smart circuit breakers and uninterruptible power supply, over-load and over-current detection, current monitoring and power supplies.
- High accurate, scalable, DC and AC current sensing up to ±132A for high current applications
- 5V supply voltage, radiometric single-ended analog output, AEC-Q100 grade 1 qualified
- Integrated current rail with typical 220µohm insertion resistance enables ultra-low power loss
- Very low sensitivity error over temperature and lifetime
- Excellent stability of offset over temperature and lifetime
- Galvanic functional isolation up to 1150V VIORM, partial discharge capability of at least 1200V
- Differential sensor principle ensures superior magnetic stray field suppression
- High bandwidth provides fast response time and low phase delay
- EEPROM with integrated charge-pump for in-system programming and end-of-line calibration
- Storage temperature range from -40°C to 125°C, PG-TISON-8-6 package
Technical Specifications
Hall Effect
± 1.5%
TISON
4.5V
-
-
-40°C
XENSIV Series
No SVHC (25-Jun-2025)
Unidirectional, Bidirectional
-
8Pins
5.5V
3kVrms
Surface Mount
125°C
AEC-Q100
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate