Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | TLE4922MS2GOTOBO1Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 30AJ8599 |
| Your Part Number | |
| Technical Datasheet |
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $57.240 |
Price for:Each
Minimum: 1
Multiple: 1
$57.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | TLE4922MS2GOTOBO1Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 30AJ8599 |
| Technical Datasheet | |
| Board Type | Evaluation Kit |
| IC / Module Used | TLE4922 |
| Application Sub Type | Hall Effect Sensor |
| Kit Contents | Evaluation Board TLE4922, Microcontroller XMC1100 |
| SVHC | No SVHC (27-Jun-2018) |
Product Overview
TLE4922MS2GOTOBO1 is a budget-priced evaluation board that is already equipped with a sensor combined with an ARM® Cortex®-M0 CPU. The sensor 2GO kit provides a complete set of on-board devices, including an on-board debugger. The TLE4922 is a highly robust, easy-to-use mono-Hall speed sensor with twist-independent mounting. This sensor is specially designed to provide an easy-to-use, robust and cost-effective solution for vehicle or industrial speed sensing applications.
- Budget-priced evaluation board for speed sensing
- Complete speed sensor incl. back-bias magnet, fixing and cable
- TLE4922 (active mono cell Hall sensor)
- XMC1100 (ARM® Cortex™-M0 based)
- On-board J-Link Lite debugger (realized with XMC4200 microcontroller)
- Power over USB (Micro USB), ESD and reverse current protection
- GUI based tool for real in-application evaluation for free download
Technical Specifications
| Board Type | Evaluation Kit |
|---|---|
| Application Sub Type | Hall Effect Sensor |
| SVHC | No SVHC (27-Jun-2018) |
| IC / Module Used | TLE4922 |
|---|---|
| Kit Contents | Evaluation Board TLE4922, Microcontroller XMC1100 |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
