Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE4296GV33HTSA1
Newark Part No.18AC0637
Product Range3.3V 30mA LDO Voltage Regulators
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4296GV33HTSA1
Newark Part No.18AC0637
Product Range3.3V 30mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min4V
Input Voltage Max45V
Fixed Output Voltage Nom3.3V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Adjustable Output Voltage Min-
Output Voltage - Nom3.3V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current30mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo250mV
LDO Regulator Case StyleSCT-595
Output Current Max30mA
Max Output Current30mA
Output Current Max30mA
Dropout Voltage - Typ @ Current250mV
Dropout Voltage Typ @ Current250mV
Dropout Voltage Typ @ Current250mV
IC MountingSurface Mount
IC Case / PackageSCT-595
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range3.3V 30mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
45V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
30mA
Polarity
Positive Output
LDO Regulator Case Style
SCT-595
Max Output Current
30mA
Dropout Voltage - Typ @ Current
250mV
Dropout Voltage Typ @ Current
250mV
IC Case / Package
SCT-595
Operating Temperature Min
-40°C
Product Range
3.3V 30mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
4V
Fixed Output Voltage Nom
3.3V
Output Voltage Nom
3.3V
Output Voltage - Nom
3.3V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
250mV
Output Current Max
30mA
Output Current Max
30mA
Dropout Voltage Typ @ Current
250mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate