Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE4286GHTSA1Copy
Newark Part No.
Re-Reel18AC0634
Cut Tape18AC0634
Product Range5V 70mA LDO Voltage Regulators
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4286GHTSA1Copy
Newark Part No.
Re-Reel18AC0634
Cut Tape18AC0634
Product Range5V 70mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min6V
Input Voltage Max42V
Fixed Output Voltage Nom5V
No. of Outputs1Outputs
Output Voltage - Nom5V
Adjustable Output Voltage Min-
Output Voltage Nom5V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current70mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo800mV
Output Current Max15mA
Output Current Max15mA
LDO Regulator Case StyleSCT-595
Max Output Current15mA
Dropout Voltage Typ @ Current800mV
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current800mV
IC MountingSurface Mount
IC Case / PackageSCT-595
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range5V 70mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Alternatives for TLE4286GHTSA1
1 Product Found
Technical Specifications
Output Type
Fixed
Input Voltage Max
42V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
70mA
Polarity
Positive Output
Output Current Max
15mA
LDO Regulator Case Style
SCT-595
Dropout Voltage Typ @ Current
800mV
Dropout Voltage - Typ @ Current
800mV
IC Case / Package
SCT-595
Operating Temperature Min
-40°C
Product Range
5V 70mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
6V
Fixed Output Voltage Nom
5V
Output Voltage - Nom
5V
Output Voltage Nom
5V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
800mV
Output Current Max
15mA
Max Output Current
15mA
Dropout Voltage Typ @ Current
0
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
