
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | TLE42744GSV33HTMA1Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Re-Reel13AC0828RL Cut Tape13AC0828 |
| Product Range | 3.3V 400mA LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.310 | $1.31 |
| Total Price | $1.31 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 50+ | $0.862 |
| 100+ | $0.763 |
| 250+ | $0.715 |
| 500+ | $0.687 |
| 1000+ | $0.675 |
| 2500+ | $0.662 |
| 5000+ | $0.648 |
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | TLE42744GSV33HTMA1Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Re-Reel13AC0828RL Cut Tape13AC0828 |
| Product Range | 3.3V 400mA LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | 4.7V |
| Input Voltage Max | 40V |
| Fixed Output Voltage Nom | 3.3V |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 3.3V |
| Output Voltage Nom | 3.3V |
| Adjustable Output Voltage Min | - |
| Adjustable Output Voltage Max | - |
| Output Voltage Min | - |
| Output Current | 400mA |
| Output Voltage Max | - |
| Polarity | Positive Output |
| Dropout Voltage Vdo | 250mV |
| Output Current Max | 400mA |
| Max Output Current | 400mA |
| LDO Regulator Case Style | SOT-223 |
| Output Current Max | 400mA |
| Dropout Voltage Typ @ Current | 250mV |
| Dropout Voltage - Typ @ Current | 250mV |
| Dropout Voltage Typ @ Current | 250mV |
| IC Mounting | Surface Mount |
| IC Case / Package | SOT-223 |
| No. of Pins | 4Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Product Range | 3.3V 400mA LDO Voltage Regulators |
| Automotive Qualification Standard | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
TLE42744GSV33HTMA1 is a monolithic, integrated, low dropout linear voltage regulator. The device is designed for the harsh environment of automotive applications. Therefore it is protected against overload, short circuit and overtemperature conditions by the implemented output current limitation and the overtemperature shutdown circuit. The TLE42744 can be also used in all other applications requiring a stabilized 5V/3.3V voltage. Due to its very low quiescent current the TLE42744 is dedicated for use in applications permanently connected to VBAT. Applications include automotive, domain controller for ADAS and autonomous driving, EV traction inverter, general purpose motor drive - variating frequency and voltage.
- Very low current consumption, very low dropout voltage
- Output current limitation, reverse polarity protection
- Over temperature shutdown, AEC Qualified
- 250mV dropout voltage at VI =13.5V, Tj=-40°C to 150°C
- Input voltage range from 4.7 to 40V
- Output voltage range from 3.23 to 3.37V
- Current consumption is 20mA typical
- 40mV typical load regulation
- PG-SOT223-4 package
- Operating temperature range from -40°C to +150°C
Notes
The part number TLE42744GS V33 with the OPN TLE42744GSV33HTMA1 has the IC marking of -- 427443.
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 40V |
| No. of Outputs | 1Outputs |
| Output Voltage Nom | 3.3V |
| Adjustable Output Voltage Max | - |
| Output Current | 400mA |
| Polarity | Positive Output |
| Output Current Max | 400mA |
| LDO Regulator Case Style | SOT-223 |
| Dropout Voltage Typ @ Current | 250mV |
| Dropout Voltage Typ @ Current | 250mV |
| IC Case / Package | SOT-223 |
| Operating Temperature Min | -40°C |
| Product Range | 3.3V 400mA LDO Voltage Regulators |
| MSL | MSL 1 - Unlimited |
| Input Voltage Min | 4.7V |
|---|---|
| Fixed Output Voltage Nom | 3.3V |
| Output Voltage - Nom | 3.3V |
| Adjustable Output Voltage Min | - |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Dropout Voltage Vdo | 250mV |
| Max Output Current | 400mA |
| Output Current Max | 400mA |
| Dropout Voltage - Typ @ Current | 250mV |
| IC Mounting | Surface Mount |
| No. of Pins | 4Pins |
| Operating Temperature Max | 150°C |
| Automotive Qualification Standard | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
