Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $167.290 |
Price for:Each
Minimum: 1
Multiple: 1
$167.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLD60982BSEVALTOBO1
Newark Part No.20AM8189
Device TopologyBoost, SEPIC
No. of Outputs2Outputs
Output Current1.5A
Output Voltage44V
Input Voltage Min8V
Input Voltage Max27V
Core ChipTLD6098-2ES
Dimming Control TypeAnalogue, Digital
Kit ContentsEvaluation Board TLD6098-2ES
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Topology
Boost, SEPIC
Output Current
1.5A
Input Voltage Min
8V
Core Chip
TLD6098-2ES
Kit Contents
Evaluation Board TLD6098-2ES
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
2Outputs
Output Voltage
44V
Input Voltage Max
27V
Dimming Control Type
Analogue, Digital
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
