Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLD609812BEVALTOBO1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.02AM9897
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $166.920 |
Price for:Each
Minimum: 1
Multiple: 1
$166.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLD609812BEVALTOBO1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.02AM9897
Device TopologyBoost
No. of Outputs1Outputs
Output Current1A
Output Voltage48.6V
Input Voltage Min8V
Input Voltage Max27V
Core ChipTLD6098-1EP
Dimming Control TypePWM
Kit ContentsEvaluation Board TLD6098-1EP
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Topology
Boost
Output Current
1A
Input Voltage Min
8V
Core Chip
TLD6098-1EP
Kit Contents
Evaluation Board TLD6098-1EP
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage
48.6V
Input Voltage Max
27V
Dimming Control Type
PWM
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
