Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLD5098EPB2BEVALKITTOBO1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.03AM8328
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $80.140 |
Price for:Each
Minimum: 1
Multiple: 1
$80.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLD5098EPB2BEVALKITTOBO1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.03AM8328
Device TopologyBoost
No. of Outputs1Outputs
Output Current1A
Output Voltage23V
Input Voltage Min8V
Input Voltage Max27V
Core ChipTLD5098EP
Dimming Control TypeAnalogue, Digital
Kit ContentsEvaluation Board TLD5098EP
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Topology
Boost
Output Current
1A
Input Voltage Min
8V
Core Chip
TLD5098EP
Kit Contents
Evaluation Board TLD5098EP
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage
23V
Input Voltage Max
27V
Dimming Control Type
Analogue, Digital
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
