Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | TLD40203ETXUMA2Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | Re-Reel51AM2338RL Cut Tape51AM2338 |
| Your Part Number |
8,969 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.710 | $1.71 |
| Total Price | $1.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.710 |
| 10+ | $1.250 |
| 100+ | $1.010 |
| 500+ | $0.914 |
| 1000+ | $0.909 |
| 2500+ | $0.891 |
| 10000+ | $0.873 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | TLD40203ETXUMA2Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | Re-Reel51AM2338RL Cut Tape51AM2338 |
| No. of Channels | 3Channels |
| Output Current Max | 51.5mA |
| Output Current Max | 51.5mA |
| Output Voltage Max | - |
| IC Case / Package | TFDSO-EP |
| No. of Pins | 16Pins |
| Input Voltage Min | 5.5V |
| Input Voltage Max | 29V |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | AEC-Q100 |
| MSL | MSL 2A - 4 weeks |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Channels | 3Channels |
|---|---|
| Output Current Max | 51.5mA |
| IC Case / Package | TFDSO-EP |
| Input Voltage Min | 5.5V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
| Output Current Max | 51.5mA |
|---|---|
| Output Voltage Max | - |
| No. of Pins | 16Pins |
| Input Voltage Max | 29V |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 2A - 4 weeks |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
