Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoTDA5210XUMA1Copy
Newark Part No.15AC8747
Technical Datasheet
RF Primary FunctionReceiver
RF Primary FunctionReceiver
Frequency Min810MHz
Frequency Max870MHz
Supply Voltage Min4.5V
RF / IF ModulationASK, FSK
Data Rate100Kbps
Supply Voltage Max5.5V
IC Case / PackageTSSOP
No. of Pins28Pins
RF IC Case StyleTSSOP
Frequency Response RF Min810MHz
Frequency Response RF Min810MHz
Frequency Response RF Max870MHz
Frequency Response RF Max870MHz
RF Receiver ApplicationsAlarm Systems, Keyless Entry Systems, Low Bit rate Communication Systems, Remote Control Systems
Operating Temperature Min-40°C
Operating Temperature Max150°C
Sensitivity dBm-107dBm
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (08-Jul-2021)
Product Overview
ASK/FSK single conversion receiver suitable for keyless entry systems, remote control systems, alarm systems and low bitrate communication systems application.
- Low supply current (Is = 5.9mA in FSK mode, Is = 5.2mA in ASK mode)
- Power down mode with very low supply current (50nA typ)
- FSK and ASK demodulation capability
- Fully integrated VCO and PLL synthesiser
- Selectable frequency ranges 810-870MHz and 400-440MHz
- Limiter with RSSI generation, operating at 10.7MHz
- Selectable reference frequency
- 2nd order low pass data filter with external capacitors
- Data slicer with self-adjusting threshold
- ASK sensitivity <lt/> –107dBm and FSK sensitivity <lt/>-100dBm
Technical Specifications
RF Primary Function
Receiver
Frequency Min
810MHz
Supply Voltage Min
4.5V
Data Rate
100Kbps
IC Case / Package
TSSOP
RF IC Case Style
TSSOP
Frequency Response RF Min
810MHz
Frequency Response RF Max
870MHz
Operating Temperature Min
-40°C
Sensitivity dBm
-107dBm
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (08-Jul-2021)
RF Primary Function
Receiver
Frequency Max
870MHz
RF / IF Modulation
ASK, FSK
Supply Voltage Max
5.5V
No. of Pins
28Pins
Frequency Response RF Min
810MHz
Frequency Response RF Max
870MHz
RF Receiver Applications
Alarm Systems, Keyless Entry Systems, Low Bit rate Communication Systems, Remote Control Systems
Operating Temperature Max
150°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
