Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTDA38725A0000AUMA1Copy
Newark Part No.20AM2776
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.930 |
| 10+ | $3.750 |
| 25+ | $3.460 |
| 50+ | $3.300 |
| 100+ | $3.130 |
| 250+ | $2.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTDA38725A0000AUMA1Copy
Newark Part No.20AM2776
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min3V
Input Voltage Max17V
Max Output Current25A
IC Case / PackageQFN
No. of Pins36Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min250mV
Output Voltage Max5.12V
Switching Frequency Typ2MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
17V
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage Min
250mV
Switching Frequency Typ
2MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Input Voltage Min
3V
Max Output Current
25A
No. of Pins
36Pins
Output Voltage - Nom
-
Output Voltage Max
5.12V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
