Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $409.670 |
| 5+ | $358.460 |
| 10+ | $335.170 |
| 25+ | $328.470 |
Price for:Each
Minimum: 1
Multiple: 1
$409.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTD520N22KOFXPSA1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13AN1447
Product RangeTD Series
SCR Module TypePhase Control
Peak Repetitive Off State Voltage2.2kV
Gate Trigger Current Max250mA
Average Forward Current520A
On State RMS Current1.05kA
Gate Trigger Voltage Max2.2V
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage2.2kV
Thyristor Case StyleModule
No. of Pins5Pins
Thyristor MountingPanel
Product RangeTD Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SCR Module Type
Phase Control
Gate Trigger Current Max
250mA
On State RMS Current
1.05kA
Operating Temperature Max
125°C
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (04-Feb-2026)
Peak Repetitive Off State Voltage
2.2kV
Average Forward Current
520A
Gate Trigger Voltage Max
2.2V
Repetitive Peak Reverse Voltage
2.2kV
No. of Pins
5Pins
Product Range
TD Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

