Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTC233L32F200FACKXUMA1Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.79AK9324
Product RangeAURIX Family TC2xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.430 |
| 10+ | $11.370 |
| 25+ | $10.600 |
| 50+ | $10.190 |
| 100+ | $9.760 |
| 250+ | $9.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$14.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTC233L32F200FACKXUMA1Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.79AK9324
Product RangeAURIX Family TC2xx Series Microcontrollers
Product RangeAURIX Family TC2xx Series Microcontrollers
Device CoreTriCore
Data Bus Width32 bit
Operating Frequency Max200MHz
Program Memory Size2MB
No. of Pins100Pins
IC Case / PackageTQFP
No. of I/O's-
InterfacesCAN, LIN, SPI
RAM Memory Size192KB
ADC Channels24Channels
ADC Resolution12Bit
Supply Voltage Min-
Supply Voltage Max3.3V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyAURIX
MCU SeriesTC2xx
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AURIX Family TC2xx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
2MB
IC Case / Package
TQFP
Interfaces
CAN, LIN, SPI
ADC Channels
24Channels
Supply Voltage Min
-
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TC2xx
SVHC
No SVHC (25-Jun-2025)
Device Core
TriCore
Operating Frequency Max
200MHz
No. of Pins
100Pins
No. of I/O's
-
RAM Memory Size
192KB
ADC Resolution
12Bit
Supply Voltage Max
3.3V
Operating Temperature Max
125°C
MCU Family
AURIX
Qualification
-
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
