Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoT1700N16H75VTXPSA1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.57AK3857
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $263.160 |
| 5+ | $257.900 |
| 10+ | $252.630 |
| 25+ | $247.370 |
Price for:Each
Minimum: 1
Multiple: 1
$263.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoT1700N16H75VTXPSA1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.57AK3857
Technical Datasheet
SCR Module TypePhase Control
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max250mA
Average Forward Current150mA
Average On State Current150mA
On State RMS Current3.79kA
Gate Trigger Voltage Max2V
Operating Temperature Max135°C
Repetitive Peak Reverse Voltage1.6kV
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleModule
No. of Pins5Pins
Thyristor MountingScrew
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SCR Module Type
Phase Control
Gate Trigger Current Max
250mA
Average On State Current
150mA
Gate Trigger Voltage Max
2V
Repetitive Peak Reverse Voltage
1.6kV
Thyristor Case Style
Module
Thyristor Mounting
Screw
SVHC
No SVHC (25-Jun-2025)
Peak Repetitive Off State Voltage
1.6kV
Average Forward Current
150mA
On State RMS Current
3.79kA
Operating Temperature Max
135°C
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
5Pins
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
