
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | SPW35N60CFDFKSA1Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 98K0742 |
| Also Known As | SPW35N60CFD, SP000065487 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.530 |
| 10+ | $8.920 |
| 100+ | $6.310 |
| 500+ | $5.840 |
| 1000+ | $5.090 |
| 2500+ | $4.990 |
| 10000+ | $4.890 |
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | SPW35N60CFDFKSA1Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 98K0742 |
| Also Known As | SPW35N60CFD, SP000065487 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 600V |
| Continuous Drain Current Id | 34.1A |
| On Resistance Rds(on) | 0.1ohm |
| Drain Source On State Resistance | 0.118ohm |
| Transistor Case Style | TO-247 |
| Transistor Mounting | Through Hole |
| Rds(on) Test Voltage | 10V |
| Power Dissipation Pd | 313W |
| Gate Source Threshold Voltage Max | 4V |
| Power Dissipation | 313W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The SPW35N60CFD is a 600V CoolMOS™ N-channel Power MOSFET features ultra-low gate current. The CoolMOS™ is a revolutionary technology for high voltage power MOSFET, designed according to the super-junction(SJ) principle and pioneered by Infineon Technologies. 600V CoolMOS™ CFD combines the experience of the leading SJ MOSFET supplier with high class innovation. It has outstanding reliability with proven CoolMOS™ quality combined with high body diode ruggedness. It is suitable for server, telecom, PC power, solar, phase-shift ZVS, DC-to-AC power and adapter applications.
- New revolutionary high voltage technology
- Extreme dV/dt rated
- Qualified according to JEDEC for target applications
- Intrinsic fast-recovery body diode
- Periodic avalanche rated
- Extreme low reverse recovery charge
- High peak current capability
- Improved efficiency
- More efficient, more compact, lighter and cooler
Applications
Industrial, Power Management, Consumer Electronics, Communications & Networking, Alternative Energy
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 34.1A |
| Drain Source On State Resistance | 0.118ohm |
| Transistor Mounting | Through Hole |
| Power Dissipation Pd | 313W |
| Power Dissipation | 313W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Drain Source Voltage Vds | 600V |
|---|---|
| On Resistance Rds(on) | 0.1ohm |
| Transistor Case Style | TO-247 |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 4V |
| No. of Pins | 3Pins |
| Product Range | - |
| MSL | - |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
