Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoSMBT2907AE6327HTSA1
Newark Part No.97K9948
Also Known AsSMBT 2907A E6327, SP000011181
Your Part Number
Technical Datasheet
1,161 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.250 |
| 10+ | $0.157 |
| 25+ | $0.140 |
| 50+ | $0.125 |
| 100+ | $0.108 |
| 250+ | $0.097 |
| 500+ | $0.085 |
| 1000+ | $0.079 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoSMBT2907AE6327HTSA1
Newark Part No.97K9948
Also Known AsSMBT 2907A E6327, SP000011181
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo60V
Collector Emitter Voltage Max60V
Continuous Collector Current600mA
Power Dissipation Pd330mW
Power Dissipation330mW
Transistor Case StyleSOT-23
DC Collector Current600mA
DC Current Gain hFE100hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency200MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
MSL-
SVHCNo SVHC (25-Jun-2025)
Alternatives for SMBT2907AE6327HTSA1
6 Products Found
Product Overview
The SMBT 2907A E6327 is a PNP silicon switching Bipolar Transistor with low collector-emitter saturation voltage.
- 0.1 to 500mA High DC current gain
- SMBT2222A/MMBT2222A (NPN) complementary type
Applications
Power Management, Industrial
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
60V
Power Dissipation Pd
330mW
Transistor Case Style
SOT-23
DC Current Gain hFE
100hFE
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
60V
Continuous Collector Current
600mA
Power Dissipation
330mW
DC Collector Current
600mA
Transistor Mounting
Surface Mount
Transition Frequency
200MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate