Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoSBCSHIELDTLE9471TOBO1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.07AH4732
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.820 |
Price for:Each
Minimum: 1
Multiple: 1
$45.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoSBCSHIELDTLE9471TOBO1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.07AH4732
Technical Datasheet
Silicon ManufacturerInfineon
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberTLE9471-3ES
Silicon Family NameTLE94x1
For Use WithArduino Development Boards
Kit ContentsEval Lite DCDC SBC Shield TLE9471-3ES
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Infineon
Core Sub-Architecture
-
Silicon Family Name
TLE94x1
Kit Contents
Eval Lite DCDC SBC Shield TLE9471-3ES
SVHC
No SVHC (25-Jun-2025)
Core Architecture
-
Silicon Core Number
TLE9471-3ES
For Use With
Arduino Development Boards
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
