Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoS71KL256SC0BHB000Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.86AK7853
Your Part Number
1,117 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.790 |
| 5+ | $20.990 |
| 10+ | $20.190 |
| 25+ | $19.560 |
| 50+ | $19.080 |
| 100+ | $18.610 |
| 250+ | $18.240 |
Price for:Each
Minimum: 1
Multiple: 1
$21.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoS71KL256SC0BHB000Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.86AK7853
DRAM TypeDDR
DRAM Density64Mbit
Data Bus Width8 bit
MCP Type-
NAND / NOR Density256Mbit
IC Case / PackageFBGA
No. of Pins24Pins
Secondary Bus Width-
Supply Voltage Nom3V
Clock Frequency Max100MHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DRAM Type
DDR
Data Bus Width
8 bit
NAND / NOR Density
256Mbit
No. of Pins
24Pins
Supply Voltage Nom
3V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
DRAM Density
64Mbit
MCP Type
-
IC Case / Package
FBGA
Secondary Bus Width
-
Clock Frequency Max
100MHz
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
