Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoS29GL256P90FFIR20Copy
Newark Part No.99Y8327
Product Range3V Parallel NOR Flash Memories
Your Part Number
No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoS29GL256P90FFIR20Copy
Newark Part No.99Y8327
Product Range3V Parallel NOR Flash Memories
Technical Datasheet
Flash Memory TypeParallel NOR
Memory Density256Mbit
Memory Size256Mbit
Flash Memory Configuration32M x 8bit
Memory Configuration32M x 8bit
IC Interface TypeParallel
InterfacesParallel
IC Case / PackageBGA
Memory Case StyleBGA
No. of Pins64Pins
Clock Frequency Max-
Clock Frequency-
Access Time90ns
Supply Voltage Min3V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Parallel NOR Flash Memories
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Flash Memory Type
Parallel NOR
Memory Size
256Mbit
Memory Configuration
32M x 8bit
Interfaces
Parallel
Memory Case Style
BGA
Clock Frequency Max
-
Access Time
90ns
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Density
256Mbit
Flash Memory Configuration
32M x 8bit
IC Interface Type
Parallel
IC Case / Package
BGA
No. of Pins
64Pins
Clock Frequency
-
Supply Voltage Min
3V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Parallel NOR Flash Memories
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
