Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoS25FL256SAGNFV001
Newark Part No.62AK5938
Product Range3V Serial NOR Flash Memories
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.870 |
| 10+ | $4.550 |
| 25+ | $4.430 |
| 50+ | $4.310 |
| 100+ | $4.220 |
| 250+ | $4.110 |
Price for:Each
Minimum: 1
Multiple: 1
$4.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoS25FL256SAGNFV001
Newark Part No.62AK5938
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density256Mbit
Memory Size256Mbit
Flash Memory Configuration32M x 8bit
Memory Configuration32M x 8bit
IC Interface TypeSPI
InterfacesSPI
Memory Case StyleWSON
IC Case / PackageWSON
No. of Pins8Pins
Clock Frequency133MHz
Clock Frequency Max133MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flash Memory Type
Serial NOR
Memory Size
256Mbit
Memory Configuration
32M x 8bit
Interfaces
SPI
IC Case / Package
WSON
Clock Frequency
133MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Memory Density
256Mbit
Flash Memory Configuration
32M x 8bit
IC Interface Type
SPI
Memory Case Style
WSON
No. of Pins
8Pins
Clock Frequency Max
133MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability