Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoS25FL128SDSMFB000
Newark Part No.62AK5921
Product Range3V Serial NOR Flash Memories
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.670 |
| 10+ | $4.350 |
| 25+ | $4.170 |
| 50+ | $4.050 |
| 100+ | $3.870 |
| 250+ | $3.740 |
| 500+ | $3.710 |
Price for:Each
Minimum: 1
Multiple: 1
$4.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoS25FL128SDSMFB000
Newark Part No.62AK5921
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density128Mbit
Memory Size128Mbit
Flash Memory Configuration16M x 8bit
Memory Configuration16M x 8bit
InterfacesSPI
IC Interface TypeSPI
Memory Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Clock Frequency80MHz
Clock Frequency Max80MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flash Memory Type
Serial NOR
Memory Size
128Mbit
Memory Configuration
16M x 8bit
IC Interface Type
SPI
IC Case / Package
SOIC
Clock Frequency
80MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Memory Density
128Mbit
Flash Memory Configuration
16M x 8bit
Interfaces
SPI
Memory Case Style
SOIC
No. of Pins
16Pins
Clock Frequency Max
80MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
