New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Memory
                                                                                                    4. FLASH
                                                                                                    Print Page

                                                                                                    S25FL128SAGNFV000

                                                                                                    Flash Memory, Serial NOR, 128 Mbit, 16M x 8bit, SPI, WSON, 8 Pins

                                                                                                    INFINEON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    INFINEON S25FL128SAGNFV000
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoS25FL128SAGNFV000
                                                                                                    Newark Part No.62AK5917
                                                                                                    Product Range3V Serial NOR Flash Memories
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    468 In Stock

                                                                                                    Need more?

                                                                                                    52 Delivery in 1-3 Business Days(US stock)
                                                                                                    416 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$4.430
                                                                                                    10+$4.130
                                                                                                    25+$4.010
                                                                                                    50+$3.910
                                                                                                    100+$3.820
                                                                                                    250+$3.740
                                                                                                    500+$3.660
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $4.43
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    INFINEON
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoS25FL128SAGNFV000
                                                                                                    Newark Part No.62AK5917
                                                                                                    Product Range3V Serial NOR Flash Memories
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Flash Memory TypeSerial NOR
                                                                                                    Memory Size128Mbit
                                                                                                    Memory Density128Mbit
                                                                                                    Flash Memory Configuration16M x 8bit
                                                                                                    Memory Configuration16M x 8bit
                                                                                                    IC Interface TypeSPI
                                                                                                    InterfacesSPI
                                                                                                    IC Case / PackageWSON
                                                                                                    Memory Case StyleWSON
                                                                                                    No. of Pins8Pins
                                                                                                    Clock Frequency133MHz
                                                                                                    Clock Frequency Max133MHz
                                                                                                    Access Time-
                                                                                                    Supply Voltage Min2.7V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Supply Voltage Nom3V
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max105°C
                                                                                                    Product Range3V Serial NOR Flash Memories
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    S25FL128SAGNFV000 is a S25FL series 3V, FL-S serial peripheral interface (SPI) flash memory IC using MIRRORBIT™ technology - that stores two data bits in each memory array transistor, eclipse architecture - that dramatically improves program and erase performance and 65-nm process lithography. In addition, the FL-S family adds support for DDR read commands for SIO, DIO, and QIO that transfer address and read data on both edges of the clock. Executing code directly from flash memory is often called eXecute-in-Place or XIP. By using FL-S device at the higher clock rates supported, with QIO or DDR-QIO commands, the instruction read transfer rate can match or exceed traditional parallel interface, asynchronous, NOR flash memory while reducing signal count dramatically. It offers high densities coupled with the flexibility and fast performance required by a variety of embedded applications. This is ideal for code shadowing, XIP, and data storage.

                                                                                                    • CMOS 3.0V core with versatile I/O, SPI with multi-I/O, SPI clock polarity and phase modes 0 and 3
                                                                                                    • Serial command set and footprint compatible with S25FL-A, S25FL-K, and S25FL-P SPI families
                                                                                                    • READ commands-Normal, fast, dual, quad, fast DDR, dual DDR, quad DDR
                                                                                                    • Quad-input page programming (QPP) for slow clock systems
                                                                                                    • Individual sector protection controlled by boot code or password
                                                                                                    • Automatic ECC-internal hardware error correction code generation with single bit error correction
                                                                                                    • Data retention- 20 year data retention, OTP array of 1024 bytes, advanced sector protection (ASP)
                                                                                                    • Core supply voltage range from 2.7V to 3.6V, I/O supply voltage range from 1.65V to 3.6V
                                                                                                    • 128Mb density, 133MHz speed, 8-contact WSON package, industrial plus -40 to 105°C temperature
                                                                                                    • EHPLC, uniform 64KB sectors with Hybrid 4KB sectors

                                                                                                    Technical Specifications

                                                                                                    Flash Memory Type

                                                                                                    Serial NOR

                                                                                                    Memory Density

                                                                                                    128Mbit

                                                                                                    Memory Configuration

                                                                                                    16M x 8bit

                                                                                                    Interfaces

                                                                                                    SPI

                                                                                                    Memory Case Style

                                                                                                    WSON

                                                                                                    Clock Frequency

                                                                                                    133MHz

                                                                                                    Access Time

                                                                                                    -

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    105°C

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Memory Size

                                                                                                    128Mbit

                                                                                                    Flash Memory Configuration

                                                                                                    16M x 8bit

                                                                                                    IC Interface Type

                                                                                                    SPI

                                                                                                    IC Case / Package

                                                                                                    WSON

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Clock Frequency Max

                                                                                                    133MHz

                                                                                                    Supply Voltage Min

                                                                                                    2.7V

                                                                                                    Supply Voltage Nom

                                                                                                    3V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    3V Serial NOR Flash Memories

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A991B1A
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.